Texas Instruments SE555P, Timer Circuit, 8-Pin PDIP

RS Stock No.:
7092110
Mfr. Prt No.:
SE555P
Brand:
Texas Instruments

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7092110
Product description Texas Instruments SE555P, Timer Circuit, 8-Pin PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number SE555P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Timers/Timing Generators

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.


Specifications

Attribute Value
Brand Texas Instruments
Mounting Type Through Hole
Timer Type Standard
Package Type PDIP
Number of Internal Timers 1
Pin Count 8
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 18 V
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Maximum Quiescent Current 12 mA
Maximum Low Level Output Current 200 mA
Maximum High Level Output Current -200 mA
Length 9.81 mm
Height 4.57 mm
Width 6.35 mm
Dimensions 9.81 x 6.35 x 4.57 mm
Checking stock...
VND
58,200.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
158,200.0011,640.00
*price per unit indicative
"Texas Instruments SE555P, Timer Circuit, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products