Digitron FM35 Wired Digital Thermometer, for Food Industry Use
- RS Stock No.:
- 7121104
- Mfr. Prt No.:
- FM35
- Brand:
- Digitron
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7121104 |
Product description | Digitron FM35 Wired Digital Thermometer, for Food Industry Use |
Manufacturer / Brand | Digitron |
Manufacturer part number | FM35 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Digitron FM35 – Thermistor Food Thermometer
SUPPLIED_WITH : 1 off FM35-GP general purpose probe, 1 x 9V PP3 b
Fast response digital hand-held thermometer for food industry use
Large LCD display with rubber on/off key and protective rubber boot
Lumberg connector allows selection and replacement of probes
Open probe indication
Long battery life and auto power off after 3 minutes
Specifications
Attribute | Value |
Brand | Digitron |
Absolute Maximum Temperature Measurement | +110 °C |
Thermometer Type | Wired |
Application | Food Industry |
Best Accuracy | ±1 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Model Number p | FM35 |
Battery Type | 9V |
Temperature Scale | Centigrade, Fahrenheit |