Cooper Tools Driver Bit Set 64 Pieces, Phillips, Pozidriv, Slotted Hexagon, Tampered Hexagon, Tampered Torx, Torx,

RS Stock No.:
7138931
Mfr. Prt No.:
CBK64EU
Brand:
Cooper Tools

Technical Reference


Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7138931
Product description Cooper Tools Driver Bit Set 64 Pieces, Phillips, Pozidriv, Slotted Hexagon, Tampered Hexagon, Tampered Torx, Torx,
Manufacturer / Brand Cooper Tools
Manufacturer part number CBK64EU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

64 Piece Mixed Bit Set

The set of professional 64 screwdriver bits set from Cooper Tools features robust bits designed for power and endurance. Cooper Tools bits have been manufactured from a premium quality chrome-vanadium steel for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy plastic case.

Features and Benefits:
• 62 bits to accommodate any application
• Supplied with an easy to carry in a pocket or toolbox compact case
• Premium quality steel for exceptional strength and durability
• Supplied with a quick-release 1/4" bit holder and socket adapter

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.


Specifications

Attribute Value
Brand Cooper Tools
Head Type Phillips, Pozidriv, Slotted Hexagon, Tampered Hexagon, Tampered Torx, Torx, Triwing
Type Driver Bit Set
Size Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PH4, PZ1, PZ2, PZ3, PZ4, T8, T10, T15, T20, T25, T27, T30, T40, TW1, TW2, TW3
Number of Pieces 64
Material Chrome Vanadium Steel
Checking stock...
VND
916,456.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1916,456.00
*price per unit indicative
"Cooper Tools Driver Bit Set 64 Pieces, Phillips, Pozidriv, Slotted Hexagon, Tampered Hexagon, Tampered Torx, Torx," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products