Igus M8 Female Igumid G Rod End, 8mm Bore, 48mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.:
7124970
Mfr. Prt No.:
EBRM-08
Brand:
Igus

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7124970
Product description Igus M8 Female Igumid G Rod End, 8mm Bore, 48mm Long, Metric Thread Standard, Female Connection Gender
Manufacturer / Brand Igus
Manufacturer part number EBRM-08
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
RS stock number 7124970
Product description Igus M8 Female Igumid G Rod End, 8mm Bore, 48mm Long, Metric Thread Standard, Female Connection Gender
Manufacturer / Brand Igus
Manufacturer part number EBRM-08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Rod End & Spherical - Maintenance Free IGUS®

Miniature Rod End, Female Thread, Series E

Note

IGUBAL bearings are designed to run with clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.

IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C

Can be combined with Igus clevis joint to make an all plastic joint

L7124973-01

Specifications

Attribute Value
Brand Igus
Connection Size M8 Female
Bore Size 8 mm
Static Load Rating 1000 N
Overall Length 48 mm
Material Igumid G
Connection Thread Standard Metric
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -30 °C
Connection Gender Female
Checking stock...
VND
182,166.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1182,166.00
*price per unit indicative
"Igus M8 Female Igumid G Rod End, 8mm Bore, 48mm Long, Metric Thread Standard, Female Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products