Seaward PrimeTest 50 UK PAT Tester, Class I, Class II Test Type

RS Stock No.:
7173650
Mfr. Prt No.:
347A911
Brand:
Seaward
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
RS stock number 7173650
Product description Seaward PrimeTest 50 UK PAT Tester, Class I, Class II Test Type
Manufacturer / Brand Seaward
Manufacturer part number 347A911

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Portable Appliance Testing

Seaward Primetest 50

SUPPLIED_WITH : Carrying Case, 1 metre test lead, 0.5m IEC mains l

Simple Push button PASS / FAIL checker of 240V Class I and II appliances and IEC mains leads
Battery powered for portable use even where no mains power supply is available.
Results can be entered onto a PDA and transferred to Seaward PATguard software via the PATGuard Work About software
Lead polarity Test
Power socket Test
PATMobile APP is available to download free from the Applestore / Google Play
Compatible with Android 4.1 and higher and depends on device capabilities
Go to "www.seaward.co.uk/PATMobile"


Specifications

Attribute Value
Brand Seaward
Tester Type Pass/Fail PAT
Test Type Class I, Class II
Testing Method Automatic
Power Source Battery
Battery Type AA
Weight 800 g
Height 55 mm
Length 260 mm
Maximum Supply Voltage 230 V
Width 100 mm
Model Number p PrimeTest 50 UK
Plug Type Type G - British 3-pin
Checking stock...
VND
16,224,608.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
116,224,608.00
*price per unit indicative
"Seaward PrimeTest 50 UK PAT Tester, Class I, Class II Test Type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products