Pico Technology PP660 Screw Terminal Adapter, For Use With 4-Channel Precision Temperature Data Logger

RS Stock No.:
7174032
Mfr. Prt No.:
PP660
Brand:
Pico Technology

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7174032
Product description Pico Technology PP660 Screw Terminal Adapter, For Use With 4-Channel Precision Temperature Data Logger
Manufacturer / Brand Pico Technology
Manufacturer part number PP660
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
RS stock number 7174032
Product description Pico Technology PP660 Screw Terminal Adapter, For Use With 4-Channel Precision Temperature Data Logger
Manufacturer / Brand Pico Technology
Manufacturer part number PP660

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 31, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PT-104 High-accuracy data logger

The USB PT-104 is a 4-channel temperature measuring data logger. It offers the ultimate in resolution (0.001 °C) and accuracy (0.01 °C). Along with temperature it can also be used to measure resistance and voltage

Measures precision temperatures, resistance and voltage
High resolution and accuracy
USB and Ethernet interface
Supports PoE (Power over Ethernet)
For use with 2, 3 and 4 wire PT100 and PT1000 sensors
Dimensions:184 x 135 x 36 mm

Temperature

The USB PT-104 measures temperature using platinum resistance thermometers (PRTs). Both common industry standards (PT100 and PT1000) are supported. The unit is compatible with 2, 3 and 4 wire sensors (4 wire PT100 sensors are recommended for accurate measurements). A wide range of PT100 sensors are available for use with the USB PT-104.

Software

The USB PT-104 is supplied with PicoLog data logging software. PicoLog will automatically detect which sensor is connected and will display readings in the correct units. Also supplied is a software development kit. The SDK contains a range of software drivers and example code that you can use to write your own software or to use your USB PT-104 data logger with third party software

Sensors

Also available are a range of Class A sensors (±0.15 at 0 °C) and tenth-DIN sensors (±0.03 at 0 °C). Please note that the range and accuracy specifications relate to the SENSOR tip ONLY and not the cable or handle. Furthermore, it is necessary to add the sensor error to the USB PT-104 error

Now with PicoLog Cloud®

Building on the proven design of PicoLog 6, PicoLog Cloud is a free upgrade that introduces many great new features that expand how your Pico data logger can be used.

PicoLog Cloud allows all current Pico data loggers and real-time scopes to capture data either direct to a local memory drive or stream the captured data to a secure online Cloud store, and can then be shared via a link to any browser on a PC, phone or tablet, anywhere in the world. In addition, an API can be used that allows live capture data to be transferred from the Cloud to a 3rd party database or program.


Specifications

Attribute Value
Brand Pico Technology
Accessory Type Screw Terminal Adapter
For Use With 4-Channel Precision Temperature Data Logger
Checking stock...
VND
302,058.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1302,058.00
*price per unit indicative
"Pico Technology PP660 Screw Terminal Adapter, For Use With 4-Channel Precision Temperature Data Logger" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products