TE Connectivity, AMP MCP 1.5K Female Crimp Terminal 1241374-1

RS Stock No.:
7181083
Mfr. Prt No.:
1241374-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7181083
Product description TE Connectivity, AMP MCP 1.5K Female Crimp Terminal 1241374-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 1241374-1
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
RS stock number 7181083
Product description TE Connectivity, AMP MCP 1.5K Female Crimp Terminal 1241374-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 1241374-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

TE Connectivity Multiple Contact Point System (MCP)

TE Connectivity MCP 1.5K Standard Receptacle Timer Contacts

A range of MCP 1.5K standard receptacle timer contacts (SRC) made from CuNiSi with a stainless steel top spring and a 6N mating and unmating force. These MCP 1.5K SRC contacts have multiple electrical contact points which offer greater electrical stability when connected and used with MCP automotive connectors. The wire size accepted by these MCP 1.5K contacts is 0.5 to 1.00 mm2 and having a mating area of 1.50 x 0.60mm

Note

For suitable Crimp tool see 459-6252

Flat receptacle mates with a flat tab
Several contact points
Overstress protection of the contact springs


Specifications

Attribute Value
Brand TE Connectivity
Gender Female
For Use With AMP MCP 1.5K Connector Housing
Series AMP MCP 1.5K
Minimum Wire Size mm² 0.5 mm²
Maximum Wire Size mm² 1 mm²
Termination Method Crimp
Contact Plating Tin
Contact Material Copper, Nickel, Silicon Alloy
Checking stock...
VND
133,084.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1133,084.0013,308.40
*price per unit indicative
"TE Connectivity, AMP MCP 1.5K Female Crimp Terminal 1241374-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products