MH Connectors MHED ABS D Sub Backshell, 37 Way, Strain Relief

RS Stock No.:
7195708
Mfr. Prt No.:
2801-0102-04
Brand:
MH Connectors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7195708
Product description MH Connectors MHED ABS D Sub Backshell, 37 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number 2801-0102-04
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
RS stock number 7195708
Product description MH Connectors MHED ABS D Sub Backshell, 37 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number 2801-0102-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

D Connector Plastic Hoods, Top Entry, Male and Female Jackscrew

A range of MH Connectors, plastic D-Sub, suitable for general purpose applications with a maximum cable diameter of up to 9mm. These connector shell are of a two part construction have UNC 4-40 jackscrews (male 2801-0102-0X or female 2801-0102-1X) come in a variety of sizes to cover the most common connector applications.

Material UL 94 V-0 Plastic Material
Operating Temperature -55°C to +110°C
Top Entry
Cable O.D up to 9mm
Black in colour
Jackscrew UNC 4-40


Specifications

Attribute Value
Brand MH Connectors
Number of Contacts 37
D-Sub Shell Size C
Housing Material ABS
Body Orientation Straight
Colour Black
Strain Relief Yes
Series MHED
Checking stock...
VND
172,660.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1172,660.00
*price per unit indicative
"MH Connectors MHED ABS D Sub Backshell, 37 Way, Strain Relief" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products