Nylon Point Screw Driver ESD Probe, 7in
- RS Stock No.:
- 7199848
- Mfr. Prt No.:
- 35618
- Brand:
- Menda
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7199848 |
Product description | Nylon Point Screw Driver ESD Probe, 7in |
Manufacturer / Brand | Menda |
Manufacturer part number | 35618 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
ESD Production Tools
Wooden and Nylon Prober Tools
Prober material will not mar delicate surfaces - ideal for use in ESD protected areas
Versatility facilitates use for bending leads and opening plastic cases such as laptops and MP3 players
Made in America
Specifications
Attribute | Value |
Brand | Menda |
Probe Type | Point Screw Driver |
Material | Nylon |
Length | 7 in |
Dissipative | No |
Conductive | No |
Anti-Static | Yes |
Cleanroom | No |
Complies with EN 61340-5-1 | Yes |