Martindale TEK 200 Magnetic Field Detector ±10mT, 100V ac to 600V ac

RS Stock No.:
7190876
Mfr. Prt No.:
RSTEK200
Brand:
Martindale
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
RS stock number 7190876
Product description Martindale TEK 200 Magnetic Field Detector ±10mT, 100V ac to 600V ac
Manufacturer / Brand Martindale
Manufacturer part number RSTEK200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Martindale TEK200 Non-Contact Voltage and Magnetic Field Detector

A non-contact voltage detector with the additional ability to detect magnetic fields, the TEK200 has audible warning and a self-test feature. Sleek in design and designed to be durable the detector can operate in an altitude of up to 2000m.
Suitable for permanent magnets and for indication of the polarity of machine windings, it has a magnetic sensitivity of ±10 mT. Indicating the operation of solenoid valves in pneumatic and hydraulic control equipment, testing relays or solenoids in a wide range of controls it has a wide variety of applications.

Features and Benefits:

• Senses AC voltages from 100 - 600V
• Detects electrical field
• Eliminates need for separate proving unit
• Self-testing
• Displays polarity of magnetic fields
• Powered by PP3 battery (RS Stock No. 394-9059)

How do magnetic field sensors and detectors work?

Magnetic field sensors are able to detect changes such as direction, strength or flux in a magnetic field. Magnetic field detectors are able to detect fields, such as unipolar, bipolar and electro-magnetic. There are many types of technology used for this and they all have different approaches. Some record the resistance, some have coils surrounding magnetic material, another measures fields against an internal magnet based response that runs through a fluxing set of parameters. Some devices contain switches, when the state of the switch is changed for example from open to closed, a magnetic field has been detected. The most commonly known technologies are Fluxgate, Hall Effect, Magnetoresistive, magnetoinductive and SQUID. (Superconducting quantum interference devices)


Specifications

Attribute Value
Brand Martindale
Indicator Type Magnetic Field, Voltage
Magnetic Sensitivity ±10 mT
Battery Type 9V
Audible Tone Yes
Power Source Battery
Safety Category CAT III 1000 V, CAT IV 600 V
Weight 150 g
Height 202 mm
Length 32 mm
Maximum Detection Voltage 600 V ac
Maximum Operating Temperature +50 °C
Width 22 mm
Minimum Operating Temperature 0 °C
Minimum Detection Voltage 100 V ac
Model Number p TEK 200
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Checking stock...
VND
2,253,116.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,253,116.00
*price per unit indicative
"Martindale TEK 200 Magnetic Field Detector ±10mT, 100V ac to 600V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products