Visaton Rectangular Speaker Driver, 25W max, 8Ω
- RS Stock No.:
- 7191951
- Mfr. Prt No.:
- EX 60 S
- Brand:
- Visaton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7191951 |
Product description | Visaton Rectangular Speaker Driver, 25W max, 8Ω |
Manufacturer / Brand | Visaton |
Manufacturer part number | EX 60 S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7191951 |
Product description | Visaton Rectangular Speaker Driver, 25W max, 8Ω |
Manufacturer / Brand | Visaton |
Manufacturer part number | EX 60 S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Moving Coil Exciters
Electrodynamic Exciter Drivers
Visaton Exciters are designed to convert a flat panel into a loudspeaker instead of fitting a conventional loudspeaker. Panels of many different materials and sizes can be used such as plywood, polystyrene ceiling tiles and plexiglass. Exciters provide an invisible sound source which is also proof against external influences (water, dust, sharp objects). Sound quality can be very good and their non directional sound production means that positioning in a room is not so important as with conventional speakers. Exciters are easy to install and do not require holes cutting to accommodate them.
Exciters are a new and innovative type of speaker. They are electromagnetic devices which connect to an ordinary audio amplifier in the conventional way by means of loudspeaker cable. Once fixed in place to the rear of a panel, the audio signal causes the exciter unit to vibrate which in turn makes the panel to which it is fixed vibrate and create sound.
The quality of the reproduced sound is very much dependent on the type of surface the exciter is attached to. The sound will generally be better with larger panels which are light and rigid. Measurements such as frequency response and sound pressure level will depend on the surface material. Ideally the exciter should be fitted slightly off centre on the panel and should be firmly attached by means of gluing and/or screwing.
Specifications
Attribute | Value |
Brand | Visaton |
Impedance | 8 Ω |
Driver Shape | Rectangular |
Speaker Driver Size | 8 cm (3 in) and Under |
Length | 58 mm |
Width | 58 mm |
Depth | 21 mm |
Weight | 120 g |
Maximum Rated Power | 25 W |