Amphenol Industrial SDB 25 Way Cable Mount D-sub Connector Socket

RS Stock No.:
7203098
Mfr. Prt No.:
SDB-25BFFA-SL7001
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7203098
Product description Amphenol Industrial SDB 25 Way Cable Mount D-sub Connector Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number SDB-25BFFA-SL7001
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
RS stock number 7203098
Product description Amphenol Industrial SDB 25 Way Cable Mount D-sub Connector Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number SDB-25BFFA-SL7001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.

IP67 Sub-D Hood connectors

Waterproof IP67 Sub-D Hoods
Field Assembly version with snap-in connector
Hoods include connectors with solder terminations
Thumbscrews UNC 4-40


Specifications

Attribute Value
Brand Amphenol Industrial
Number of Contacts 25
Gender Female
Body Orientation Straight
Mounting Type Cable Mount
D Connector Type Waterproof D-Sub
Termination Method Solder
D-Sub Shell Size B
Current Rating 5.0 A
Housing Material Steel
Voltage Rating 500.0 V
Length 64.5 mm
Width 32.3 mm
Depth 21.0 mm
Dimensions 64.5 x 32.3 x 21 mm
Series SDB
Minimum Operating Temperature -40.0 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Brass
Checking stock...
VND
227,562.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1227,562.00
*price per unit indicative
"Amphenol Industrial SDB 25 Way Cable Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products