Molex, Mizu-P25 Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

RS Stock No.:
7206274
Mfr. Prt No.:
52266-0211
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7206274
Product description Molex, Mizu-P25 Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 52266-0211
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
RS stock number 7206274
Product description Molex, Mizu-P25 Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 52266-0211

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Molex Splash Proof Range

The Molex Mizu-P25 Sealed Wire-to-Wire range of automotive connectors features a unique seal stopper to provide waterproof protection coupled with a low-insertion force. These Mizu-P25 connectors have friction locks to save space and protect the latch plus polarizing ribs for correct mating on assembly. The Mizu-P25 terminals have a spring-beam design to provide high-pressure with a small-deflection ideal for high-vibration applications. These Mizu-P25 connectors also meet the JIS DO203S2 waterproof compliant standards.

Molex Mizu-P25 125 Volts Type IP67 Plugs and Receptacles, 52266 and 52213 Series

125 Volts Type IP67 Mizu-P25 Receptacle Connectors that mate with Mizu-P25 Plug Connectors.
Plugs - Use with 50147 Series male Terminal stock number 720-6056 typically.
Receptacles - Use with 50148 Series female Terminal stock number 720-6050 .


Specifications

Attribute Value
Brand Molex
Number of Contacts 2
Number of Rows 1
Pitch 2.5 mm
Gender Male
Mounting Type Cable Mount
Series Mizu-P25
For Use With Splash Proof Wire-to-Wire Plug
Body Orientation Straight
Length 8.2 mm
Width 7.25 mm
Housing Material PET
Checking stock...
VND
69,452.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
169,452.00
*price per unit indicative
"Molex, Mizu-P25 Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products