RS PRO Stainless Steel Single Non Return Valve
- RS Stock No.:
- 7209298
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7209298 |
Product description | RS PRO Stainless Steel Single Non Return Valve |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
Wafer Type Non Return Valve
A compact stainless steel non return disc check valve designed for use with steam and hot condensate. These valves have a CE marking of PN25 / PN40.
Connections are flanged (wafer type)
Low pressure drop
Simple and compact design
Horizontal or vertical installation
Specifications
Attribute | Value |
Brand | RS PRO |
Type | Single |
Body Material | Stainless Steel |
Thread Size | 25 mm |