Tensator Red & White Safety Barrier, Retractable Barrier 4.6m
- RS Stock No.:
- 7210425
- Mfr. Prt No.:
- 897I-33-33-D3-WCTE
- Brand:
- Tensator
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7210425 |
Product description | Tensator Red & White Safety Barrier, Retractable Barrier 4.6m |
Manufacturer / Brand | Tensator |
Manufacturer part number | 897I-33-33-D3-WCTE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Standard Tensabarrier® Retractable Wall Units
Tensabarrier® Wall Units are perfect for situations where you want a flexible retractable barrier without taking up any floor space.
Features and Benefits
Flexible retractable barrier
Avoids wasted floor space
Centrifugal braking to slow webbing retraction
Anti tamper locking tape ends
Durable and hardwearing dye print does not scratch or deteriorate
Specifications
Attribute | Value |
Brand | Tensator |
Colour | Red, White |
Barrier Type | Retractable Barrier |
Tape Colour | Red, White |
Material | PET |
Tape Length | 4.6 m |
Trade Name | m |