RS PRO Spring Balance, 5 g Resolution, Metric Scale, 1 N, 100 g Weight Capacity
- RS Stock No.:
- 7243841
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7243841 |
Product description | RS PRO Spring Balance, 5 g Resolution, Metric Scale, 1 N, 100 g Weight Capacity |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 4, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FI
Product Details
Spring Balance
Spring balances which can be used for force and mass measurement. The polycarbonate body and stainless steel spring and hook make these balances resistant to many common chemicals and impact resistant.,Each measuring range has a different colour code for ease of identification.
SUPPLIED_WITH : Protective translucent storage tube.
Impact and chemical resistant polycarbonate body
Stainless steel spring and hook
2 x range overload capacity
Zero calibration adjustment nut
Specifications
Attribute | Value |
Brand | RS PRO |
Weighing Capacity | 1 N, 100 g |
Resolution | 5 g |
Metric | Yes |