Deutsch, DTHD Automotive Connector Socket 1 Way, Crimp Termination

RS Stock No.:
7242428
Mfr. Prt No.:
DTHD04-1-12PA
Brand:
Deutsch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7242428
Product description Deutsch, DTHD Automotive Connector Socket 1 Way, Crimp Termination
Manufacturer / Brand Deutsch
Manufacturer part number DTHD04-1-12PA
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
RS stock number 7242428
Product description Deutsch, DTHD Automotive Connector Socket 1 Way, Crimp Termination
Manufacturer / Brand Deutsch
Manufacturer part number DTHD04-1-12PA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

DTHD Series Connectors

Amphenol DTHD Series Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications. The connectors feature an integral coupling latch that provides audible and tactile feedback during assembly.The durable thermoplastic connector housings come complete with silicon rubber grommets and will withstand immersion under three feet of water once mated.

Note

For suitable contacts see 724-2447 , 724-2434 and range, and for extraction tools 425-395 and range.

Features and Benefits

• Contacts Purchased Separately
• Silicon rubber seals
• Thermoplastic connector shell
• Operating temp range -55 to +125° C
• Insulation resistance 1000 MΩ
• Current leakage less than 2 mA at 1500Vac


Specifications

Attribute Value
Brand Deutsch
Type Automotive Connector
Number of Contacts 1
Gender Female
Current Rating 25 A
Mounting Type Cable Mount
Series DTHD
Colour Black
Termination Method Crimp
Diameter 18.03 mm
Width 21.59 mm
Depth 52.53 mm
Maximum Operating Temperature +125 °C
Contact Plating Nickel
Housing Material Thermoplastic
Contact Material Copper Alloy
Minimum Operating Temperature -55 °C
Checking stock...
VND
204,088.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1204,088.00
*price per unit indicative
"Deutsch, DTHD Automotive Connector Socket 1 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products