Lumberg Automation Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, 2m
- RS Stock No.:
- 7242649
- Mfr. Prt No.:
- 11809 RST 4-225/2 M
- Brand:
- Lumberg Automation
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7242649 |
Product description | Lumberg Automation Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, 2m |
Manufacturer / Brand | Lumberg Automation |
Manufacturer part number | 11809 RST 4-225/2 M |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7242649 |
Product description | Lumberg Automation Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, 2m |
Manufacturer / Brand | Lumberg Automation |
Manufacturer part number | 11809 RST 4-225/2 M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
M12 Connector, RST Series, Actuator - Sensor, Cord set
RST series M12 connectors feature an industry standard 4 pole male connector with threaded lock nut and straight configuration. Cord sets are available in a variety of cable materials to suit differing connector applications and environments. RST series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
Note
4 pole cord sets are wired (1-4): brown, white, blue and black
Connector body material TPU
Connector IP67 rated when mated
Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -25 → +80 ° C
Specifications
Attribute | Value |
Brand | Lumberg Automation |
Connector A | M12 |
Connector B | Free End |
Length | 2 m |
Connector A Gender | Male |
Connector A Orientation | Straight |
Coding | A |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Connector A Number of Contacts | 4 |
IP Rating | IP67 |
Current Rating | 4 A |
Voltage Rating | 250 V |
American Wire Gauge | 22 AWG |