3M 26 Way Flat Ribbon Cable, 33.02 mm Width, Series HF365

RS Stock No.:
7243330
Mfr. Prt No.:
HF365-26
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7243330
Product description 3M 26 Way Flat Ribbon Cable, 33.02 mm Width, Series HF365
Manufacturer / Brand 3M
Manufacturer part number HF365-26
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
RS stock number 7243330
Product description 3M 26 Way Flat Ribbon Cable, 33.02 mm Width, Series HF365
Manufacturer / Brand 3M
Manufacturer part number HF365-26

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

The main advantage of halogen-free cables is that in case of fire, flat cables with halogen free insulation are safer than PVC-insulated wires. No corrosive gases arise and industrial gas density is very low. Cable pitch is a standard 1·27mm for use with standard IDC sockets.

3M Halogen-free 1·27mm Pitch Ribbon Cable-Type 2010

From 3M, a halogen free, flat ribbon cable suitable for use in a broad temperature range. This ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

APPROVALS : UL recognised

Features and Benefits

• For less toxic and corrosive gas emission.
• 28AWG wire on 1·27mm pitch permitting mass termination to IDC connectors.
• Flexible

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Number of Ways 26
Pitch 1.27 mm
American Wire Gauge 28
Width 33.02 mm
Cable Shape Ribbon
Sheath Colour Grey
Voltage Rating 300 V
Conductor Strand Type Stranded
Number of Strands 7
Characteristic Impedance 168 Ω
Core Strands 7/36
Capacitance 27.552 pF/m
Series HF365
Size of Strands 36 AWG
Checking stock...
VND
1,155,270.00
Out of stock
Price Reel (1 Reel of 5 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
11,155,270.00231,054.00
*price per unit indicative
"3M 26 Way Flat Ribbon Cable, 33.02 mm Width, Series HF365" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products