Dormer HSCo End Mill, 2mm Cut Diameter

RS Stock No.:
7287829
Mfr. Prt No.:
C2472.0
Brand:
Dormer
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
RS stock number 7287829
Product description Dormer HSCo End Mill, 2mm Cut Diameter
Manufacturer / Brand Dormer
Manufacturer part number C2472.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSCo-XP Flatted Shank End Mill, Standard Length (C247)

HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards


Specifications

Attribute Value
Brand Dormer
Cutter Diameter 2 mm
Cut Length 7 mm
Material HSCo
Overall Length 51 mm
Shank Type Weldon
Shank Diameter 6 mm
Centre Cutting Yes
Checking stock...
VND
1,220,454.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,220,454.00
*price per unit indicative
"Dormer HSCo End Mill, 2mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products