Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C3W
- RS Stock No.:
- 7293656
- Mfr. Prt No.:
- RK09D1130C3W
- Brand:
- Alps Alpine
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7293656 |
Product description | Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C3W |
Manufacturer / Brand | Alps Alpine |
Manufacturer part number | RK09D1130C3W |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7293656 |
Product description | Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C3W |
Manufacturer / Brand | Alps Alpine |
Manufacturer part number | RK09D1130C3W |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series
Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.
Note
For vertical type Shaft Length shown in heading is measured from the PCB surface to the tip of the shaft, for horizontal type Shaft Length is measured from the mounting tag to the end of the shaft, see datasheet for dimensions.
Features and Benefits:
• Compact type potentiometer with 9.8mm width is ideal for designing high density sets
• Vertical and Horizontal mounting direction
• Total rotation angle 280° (RK09K) and 300° (RK09D)
• Flat, knob, and driver shaft types
Specifications
Attribute | Value |
Brand | Alps Alpine |
Potentiometer Type | Rotary |
Maximum Resistance | 10 kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.05 W |
Electrical Taper | Linear |
Mounting Type | Through Hole |
Termination Style | Pin |
Shaft Length | 20 mm |
Shaft Diameter | 6 mm |
Tolerance | ±20 % |
Actuator Type | Flatted Shaft |
Series | RK09D |