Molex, EXTreme Ten60Power, 46437 28 Way 3 Row Right Angle Heavy Duty Power Connector, Through Hole, Solder Termination

RS Stock No.:
7296078
Mfr. Prt No.:
046437-3003
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7296078
Product description Molex, EXTreme Ten60Power, 46437 28 Way 3 Row Right Angle Heavy Duty Power Connector, Through Hole, Solder Termination
Manufacturer / Brand Molex
Manufacturer part number 046437-3003
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
RS stock number 7296078
Product description Molex, EXTreme Ten60Power, 46437 28 Way 3 Row Right Angle Heavy Duty Power Connector, Through Hole, Solder Termination
Manufacturer / Brand Molex
Manufacturer part number 046437-3003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

Molex EXTreme Ten60Power Hybrid Power and Signal Connectors

EXTreme Ten60Power hybrid power and signal connectors designed for use in board to board, wire to board and panel to board applications. These hybrid power connectors feature high current contact blades with a robust design and a 7.5 mm power pitch. These contacts provide 50 A of current per blade (260 A per linear pitch) with fast response times. Resistance to arcing in hot pluggable applications prevents electrical interruptions. These EXTreme Ten60Power hybrid power and signal connectors have an easy to configure modular design offering design flexibility for a wide range of power and signal requirements

EXTreme Ten60Power™ High-Current Right Angle Connectors - 46436 and 46437 Series

These EXTreme Ten60Power™ High-Current Right Angle Connectors give hybrid power and signal contacts in a single connector for coplanar board-to-board applications.

Note

For mating vertical Ten60Power connectors see stock number 729-6081 typical.


Specifications

Attribute Value
Brand Molex
Number of Contacts 28
Number of Rows 3
Type Connector
Mounting Type Through Hole
Body Orientation Right Angle
Termination Method Solder
Current Rating 2.5 A, 60 A
Voltage Rating 250 V, 600 V
Series EXTreme Ten60Power
Contact Plating Gold
Contact Material Copper
Series Number 46437
Checking stock...
VND
310,012.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1310,012.00
*price per unit indicative
"Molex, EXTreme Ten60Power, 46437 28 Way 3 Row Right Angle Heavy Duty Power Connector, Through Hole, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products