THK Linear Guide Carriage SHS20V1SS(GK), SHS-V

RS Stock No.:
7300032
Mfr. Prt No.:
SHS20V1SS(GK)
Brand:
THK
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
RS stock number 7300032
Product description THK Linear Guide Carriage SHS20V1SS(GK), SHS-V
Manufacturer / Brand THK
Manufacturer part number SHS20V1SS(GK)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

SHS-V Linear Carriages

THK SHS-V Linear Carriages offer low noise during use, long-term maintenance-free operation, along with high speed response.


Specifications

Attribute Value
Brand THK
Manufacturer Series SHS-V
For Rail Width 20 mm
Carriage Length 79 mm
Carriage Width 44 mm
Dynamic Load Rating 22.3 kN
Static Load Rating 38.4 kN
Checking stock...
VND
3,864,868.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,864,868.00
*price per unit indicative
"THK Linear Guide Carriage SHS20V1SS(GK), SHS-V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products