Wurth Elektronik 3003350A Conductive Metallic Tape, 50mm x 33m

RS Stock No.:
7362190
Mfr. Prt No.:
3003350A
Brand:
Wurth Elektronik

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7362190
Product description Wurth Elektronik 3003350A Conductive Metallic Tape, 50mm x 33m
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 3003350A
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
RS stock number 7362190
Product description Wurth Elektronik 3003350A Conductive Metallic Tape, 50mm x 33m
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 3003350A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Wurth Elektronik
Tape Type Copper Tape
Total Thickness 0.07 mm
Foil Thickness 0.035 mm
Width 50 mm
Length 33 m
Conductivity Conductive
Adhesion Strength 5 N/cm
Adhesive Material Acrylate
Material Plating None
Tensile Strength 40 N/cm
Maximum Temperature Resistance +155 °C
Minimum Temperature Resistance -25 °C
Model Number 3003350A
Checking stock...
VND
5,611,644.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,611,644.00
*price per unit indicative
"Wurth Elektronik 3003350A Conductive Metallic Tape, 50mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products