STAHLWILLE Chrome Combination Spanner, 13 mm
- RS Stock No.:
- 7370053
- Mfr. Prt No.:
- 40081313
- Brand:
- STAHLWILLE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7370053 |
Product description | STAHLWILLE Chrome Combination Spanner, 13 mm |
Manufacturer / Brand | STAHLWILLE |
Manufacturer part number | 40081313 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Combination Spanners (13 Series)
Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.
Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Specifications
Attribute | Value |
Brand | STAHLWILLE |
Spanner Type | Combination Spanner |
Imperial or Metric | Metric |
Metric Size | 13 mm |
Overall Length | 160 mm |
Double Ended | Yes |
Material | Alloy Steel |
Finish | Chrome |
Size | 13 mm |