Wera Flat Precision Screwdriver 0.6 x 3.5 mm Tip

RS Stock No.:
7383450
Mfr. Prt No.:
030106
Brand:
Wera

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7383450
Product description Wera Flat Precision Screwdriver 0.6 x 3.5 mm Tip
Manufacturer / Brand Wera
Manufacturer part number 030106

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

1578 A Kraftform ESD Micro Slotted Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

Slotted blade
Chrome plated blade
Black finish


Specifications

Attribute Value
Brand Wera
Tip Type Flat
Tip Size 0.6 x 3.5 mm
Screwdriver Type Precision
Blade Length 80 mm
Overall Length 177 mm
Handle Material Bi-material
ESD Safe Yes
Checking stock...
VND
227,174.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1227,174.00
*price per unit indicative
"Wera Flat Precision Screwdriver 0.6 x 3.5 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products