Nichicon 47μF Through Hole Polymer Capacitor, 63V dc

RS Stock No.:
7395415
Mfr. Prt No.:
PLV1J470MDL1
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7395415
Product description Nichicon 47μF Through Hole Polymer Capacitor, 63V dc
Manufacturer / Brand Nichicon
Manufacturer part number PLV1J470MDL1
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
RS stock number 7395415
Product description Nichicon 47μF Through Hole Polymer Capacitor, 63V dc
Manufacturer / Brand Nichicon
Manufacturer part number PLV1J470MDL1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Solid Radial 105°C

LV Series Solid Electrolytic Radial


Specifications

Attribute Value
Brand Nichicon
Capacitance 47 µF
Voltage 63 V dc
Dielectric Material Family Aluminium
Mounting Type Through Hole
Technology Polymer
Height 13 mm
Minimum Operating Temperature -55 °C
Length 13 mm
Diameter 10 mm
Maximum Operating Temperature +105 °C
Dimensions 10 (Dia) x 13 mm
Lead Pitch 5 mm
Lifetime 1000 h, 3000 h
Series LV
Electrolyte Type Solid
Equivalent Series Resistance 29 mΩ
Ripple Current 2.6 A
Leakage Current 592 μA
Tolerance ±20 %
Dissipation Factor 12 %
Polarised Polar
Checking stock...
VND
80,122.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
180,122.00
*price per unit indicative
"Nichicon 47μF Through Hole Polymer Capacitor, 63V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products