Amphenol Female RJ45 Connector

RS Stock No.:
7398499
Mfr. Prt No.:
RJ45F7RJ
Brand:
Amphenol Socapex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7398499
Product description Amphenol Female RJ45 Connector
Manufacturer / Brand Amphenol Socapex
Manufacturer part number RJ45F7RJ
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
RS stock number 7398499
Product description Amphenol Female RJ45 Connector
Manufacturer / Brand Amphenol Socapex
Manufacturer part number RJ45F7RJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol IP68 Overmoulded Ethernet and USB Range

A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.

RJ45 Field Jam Nut Receptacles

Amphenol IP68 sealed ETHERNET / RJ45 receptacle rear panel mount couplers with plastic shells and a threaded coupling. Stock number 739-8492 is a jam nut receptacles with a 90° RJ45 back terminations, stock number 739-8499 is a jam nut receptacle with a straight RJ45 termination. A panel gasket is also included with these IP68 RJ45 jam nut receptacles.
For overmolded RJ45 plug cordsets see stock number 739-8496 typically.


Specifications

Attribute Value
Brand Amphenol Socapex
Ethernet Connector Type RJ45 Connector
Gender Female
Mounting Type Panel Mount
Orientation Straight
IP Rating IP68
Length 36.8 mm
Checking stock...
VND
619,830.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1619,830.00
*price per unit indicative
"Amphenol Female RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products