Schneider Electric Harmony XB4 Light Block – White, 24 → 120 V

RS Stock No.:
7469099
Mfr. Prt No.:
ZB4BVBG1
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7469099
Product description Schneider Electric Harmony XB4 Light Block - White, 24 → 120 V
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BVBG1
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
RS stock number 7469099
Product description Schneider Electric Harmony XB4 Light Block - White, 24 → 120 V
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BVBG1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4 Series (ZB4) Light Block

Introducing the Harmony ZB4 series of Light blocks by Schneider Electric. The ZB4 range of products consists of high quality, durable light blocks built for several different applications.

Features and benefits

• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable. Mountable onto a push-button collar.

• Built-in integral LED, ranging in colours from Red, Green, White and more. See product specification for the colour.

• 100,000 H of service life at the rated voltage and average temperature of 25 ° C.

• Supply Voltages: 24 - 120V (50/60 Hz).

• Schneider Green Premium product as standard across the Harmony ZB4 range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings & Safety features -

• EN/IEC 60947-5-1.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 5 gn conforming to IEC 60068-2-6.

• Shock resistance to 30 / 50 gn conforming to IEC 60068-2-27 (see datasheet).

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

Applications -

• Hoists, cranes.

• Industry sectors / Commercial sectors.

• Push buttons used in mechanical, automotive industries particularly in panels.


Specifications

Attribute Value
Brand Schneider Electric
Block Type Light Block
Series Harmony XB4
Voltage Rating 24 → 120 V
Illumination Type LED
Terminal Type Screw
Body/Fixing Collar Included Yes
LED Included Yes
Checking stock...
VND
1,229,960.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,229,960.00
*price per unit indicative
"Schneider Electric Harmony XB4 Light Block - White, 24 → 120 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products