Keysight Technologies U1194A AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 600 V, CAT IV 300 V
- RS Stock No.:
- 7467110
- Mfr. Prt No.:
- U1194A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7467110 |
Product description | Keysight Technologies U1194A AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 600 V, CAT IV 300 V |
Manufacturer / Brand | Keysight Technologies |
Manufacturer part number | U1194A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7467110 |
Product description | Keysight Technologies U1194A AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 600 V, CAT IV 300 V |
Manufacturer / Brand | Keysight Technologies |
Manufacturer part number | U1194A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Keysight U1194A Clampmeter True-rms
Keysight U1190 Series clampmeters are built to perform in the environments that users work in. Current measurement is up to an impressive 600A. These instruments are ergonomically designed to fit comfortably in the palm of the hand and allow selection of measurement functions with a simple thumb press.
SUPPLIED_WITH : Quick Start Guide, Certificate of calibration, Tes
Unique wire separator to separate wires from a bundle
Vsense to perform non-contact voltage detection
Built-in LED flashlight to illuminate test area
Visual (backlight alert) and audible continuity indication in noisy environments
Current measurement up to 600A
Digital multimeter (DMM) with resistance, capacitance, DCV, ACV, DCA, ACA, DCμA and ACμA measurement capabilities
Continuity and diode test measurements
Operating temperature from -10 to 50 °C, 0 to 80% RH
Temperature: K-type: -40 to 1,200 °C
CAT III 600V / CAT IV 300V safety rating
Battery type 2 x 1.5 V AAA Alkaline battery
Display Liquid crystal display (LCD)
Auto power OFF
Specifications
Attribute | Value |
Brand | Keysight Technologies |
Absolute Maximum AC Current Measurement | 600 A ac |
Absolute Maximum DC Current Measurement | 600 A dc |
Absolute Maximum AC Voltage Measurement | 600 V ac |
Absolute Maximum DC Voltage Measurement | 600 V dc |
Absolute Maximum Resistance Measurement | 60 kΩ |
Model Number | U1194A |
AC Current Measurement Resolution | 10 nA |
DC Current Measurement Resolution | 10 nA |
Best DC Current Accuracy | ±(1% rdg + 5dgts) |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±(1% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1.2% rdg + 5dgts) |
Best DC Voltage Accuracy | ±(0.5% rdg + 3dgts) |
Absolute Maximum Temperature Measurement | +1200 °C |
Jaw Capacity Busbars | 35 mm |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Resistance Measurement Resolution | 100 mΩ |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
AC Voltage Measurement Resolution | 10 mV |
Display Type | LCD |
Best Resistance Measurement Accuracy | ±0.8% + 3 Digits |
Safety Category Voltage | 300 V, 600 V |
Safety Category Level | CAT IV, CAT III |
Weight | 348 g |
Battery Type | AAA |
Height | 38.6 mm |
Width | 77.1 mm |
Minimum Operating Temperature | -10 °C |
True RMS | Yes |
Best Temperature Measurement Accuracy | ±1% + 2 °C |
Dimensions | 225 x 77.1 x 38.6 mm |
Battery Life | 200 (Backlight Off) h, 40 (Backlight On) h |
Safety Category | CAT III 600 V, CAT IV 300 V |
Length | 225 mm |
DC Voltage Measurement Resolution | 10 mV |
Maximum Conductor Size | 35 mm |
Temperature Measurement Resolution | 0.1 °C |
Maximum Operating Temperature | +50 °C |