STMicroelectronics STM32F407ZGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 144-Pin LQFP

RS Stock No.:
7468220
Mfr. Prt No.:
STM32F407ZGT6
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7468220
Product description STMicroelectronics STM32F407ZGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 144-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F407ZGT6
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
RS stock number 7468220
Product description STMicroelectronics STM32F407ZGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 144-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F407ZGT6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

STM32F407/417 Microcontrollers, STMicroelectronics

The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F407/417 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which improves application security. ST’s STM32F417 microcontroller incorporates a crypto/hash processor providing hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1)

STMicroelectronics STM32 F407/417 high performance and industry standard core architecture is supplied with enhanced peripherals and I/Os that are connected. They include ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers. As well as a true number random generator (RNG). In addition a set of power saving modes allowing low-power application designs. They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.

Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V

168MHz CPU/210DMIPS
ART Accelerator (dynamic power scaling)
12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit
Temperature range: –40 to +85 °C and –40 to +105 °C
Power supply 1.8 to 3.6 V
Standard and advanced communication;
I2Cs, SPIs, I2Ss full duplex (dedicated internal audio PLL)
USARTs; UARTs
USB OTG FS; USB OTG HS, CANs
SDIO/MMC interface
True random number generator
Flash Memory: up to 1 MB, SRAM: up to 192 KB, Back up RAM: up to 4 KB
Crypto/hash processor (STM32F417 only)


Specifications

Attribute Value
Brand STMicroelectronics
Family Name STM32F
Package Type LQFP
Mounting Type Surface Mount
Pin Count 144
Device Core ARM Cortex M4F
Data Bus Width 32 bit
Program Memory Size 1.024 MB
Maximum Frequency 168 MHz
RAM Size 4 kB, 192 kB
USB Channels 1 x Device, 1 x Host, 1 x OTG
Number of PWM Units 1 x 16 bit
ADC Channels 24
Number of SPI Channels 3
Typical Operating Supply Voltage 1.8 → 3.6 V
Dimensions 20.2 x 20.2 x 1.45 mm
Number of USART Channels 4
Height 1.45 mm
Minimum Operating Temperature -40 °C
Number of UART Channels 2
Pulse Width Modulation 2 x 16 bit
Maximum Operating Temperature +85 °C
Length 20.2 mm
ADCs 24 x 12 bit
PWM Channels 2
Width 20.2 mm
Number of Timers 14
Number of Ethernet Channels 1
Number of ADC Units 3
Number of I2C Channels 3
Number of PCI Channels 0
ADC Resolution 12 bit
Instruction Set Architecture RISC
Number of CAN Channels 2
Maximum Number of Ethernet Channels 1
PWM Resolution 16 bit
Number of LIN Channels 1
Timers 12 x 16 bit, 2 x 32 bit
Program Memory Type Flash
Timer Resolution 16 bit, 32 bit
Checking stock...
VND
400,028.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1400,028.00
*price per unit indicative
"STMicroelectronics STM32F407ZGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 144-Pin LQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products