Schaffner, FN2450 18.2A 250 V ac 400Hz, Panel Mount RFI Filter, Screw, Single Phase

RS Stock No.:
7546058
Mfr. Prt No.:
FN2450G-16-61
Brand:
Schaffner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7546058
Product description Schaffner, FN2450 18.2A 250 V ac 400Hz, Panel Mount RFI Filter, Screw, Single Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN2450G-16-61
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
RS stock number 7546058
Product description Schaffner, FN2450 18.2A 250 V ac 400Hz, Panel Mount RFI Filter, Screw, Single Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN2450G-16-61

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FN2450 Series

Schaffner FN 2450 series 1-phase filters are low weight and efficient, featuring embedded terminals that ensure a reliable and long lasting electrical connection. The FN 2450 series filters are also safe, with hinged protective covers offering protection against unintended contact with live conductors. The low leakage current values of the FN 2450 series make it particularly suitable for tough and sensitive applications or for those where safety is key. Typical applications could be electrical and electronic equipment, test and measurement devices, medical devices, industrial automation, small machines and office automation equipment.

Light weight plastic enclosure design
Very low filter leakage current
Hinged safety covers
Embedded filter terminals
Different performance levels
Environmental friendly design without potting compound


Specifications

Attribute Value
Brand Schaffner
Maximum Current Rating 18.2 A
Maximum Voltage Rating 250 V ac
Mounting Type Panel Mount
Termination Style Screw
Number of Phases 1
Number of Stages Single Stage
Series FN2450
Operating Frequency 400 Hz
Length 93 mm
Depth 51 mm
Height 38 mm
Capacitance 4.7 nF, 470 nF
Inductance 1.84 mH
Dimensions 93 x 51 x 38 mm
Minimum Operating Temperature -25 °C
Leakage Current 0.73 mA
Maximum Operating Temperature +100 °C
Resistance 1 MΩ
Standards Met CSA 22.2 No. 8, EN 60601-1, EN 60939, UL 1283
Checking stock...
VND
1,039,064.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,039,064.00
*price per unit indicative
"Schaffner, FN2450 18.2A 250 V ac 400Hz, Panel Mount RFI Filter, Screw, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products