Si8440BB-D-IS Skyworks Solutions Inc, 4-Channel Digital Isolator 150Mbps, 2.5 kVrms, 16-Pin SOIC

RS Stock No.:
7532242
Mfr. Prt No.:
Si8440BB-D-IS
Brand:
Silicon Labs

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7532242
Product description Si8440BB-D-IS Skyworks Solutions Inc, 4-Channel Digital Isolator 150Mbps, 2.5 kVrms, 16-Pin SOIC
Manufacturer / Brand Silicon Labs
Manufacturer part number Si8440BB-D-IS
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
RS stock number 7532242
Product description Si8440BB-D-IS Skyworks Solutions Inc, 4-Channel Digital Isolator 150Mbps, 2.5 kVrms, 16-Pin SOIC
Manufacturer / Brand Silicon Labs
Manufacturer part number Si8440BB-D-IS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Si84x Series Digital Isolators

The CMOS digital isolators gives the ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs.

High Speed
High-Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity


Specifications

Attribute Value
Brand Silicon Labs
Number of Channels 4
Maximum Data Rate 150 Mbps
Package Type SOIC
Maximum Forward Voltage 5.5 V
Maximum Input Current 8.6 mA
Isolation Voltage 2.5 kVrms
Rise Time 5 ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 10.3 mm
Depth 2.65 mm
Width 7.5 mm
Checking stock...
VND
110,968.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1110,968.00
*price per unit indicative
"Si8440BB-D-IS Skyworks Solutions Inc, 4-Channel Digital Isolator 150Mbps, 2.5 kVrms, 16-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products