TE Connectivity 130kΩ Metal Film Resistor 0.25W ±0.1% YR1B130KCC

RS Stock No.:
7550846
Mfr. Prt No.:
YR1B130KCC
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7550846
Product description TE Connectivity 130kΩ Metal Film Resistor 0.25W ±0.1% YR1B130KCC
Manufacturer / Brand TE Connectivity
Manufacturer part number YR1B130KCC
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
RS stock number 7550846
Product description TE Connectivity 130kΩ Metal Film Resistor 0.25W ±0.1% YR1B130KCC
Manufacturer / Brand TE Connectivity
Manufacturer part number YR1B130KCC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 20, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Metal Film Fixed Resistors - R Series

TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors

The TE Connectivity R series metal film resistors are a precision resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

• 0.1% Tolerance
• Temperature coefficient of 15ppm
• Resistances of 100kΩ - 1MΩ available
• Ideally suited to applications requiring long-term stability
• Outstanding stability under load
• Reliable in severe environmental conditions


Specifications

Attribute Value
Brand TE Connectivity
Resistance 130 kΩ
Power Rating 0.25 W
Tolerance ±0.1 %
Technology Metal Film
Series R
Temperature Coefficient ±15 ppm/°C
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -65 °C
Checking stock...
VND
116,982.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1116,982.0023,396.40
*price per unit indicative
"TE Connectivity 130kΩ Metal Film Resistor 0.25W ±0.1% YR1B130KCC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products