FTDI Chip UART RS232, RS422, RS485, SIE, UART 16-Pin SSOP, FT230XS-R

RS Stock No.:
7570010
Mfr. Prt No.:
FT230XS-R
Brand:
FTDI Chip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7570010
Product description FTDI Chip UART RS232, RS422, RS485, SIE, UART 16-Pin SSOP, FT230XS-R
Manufacturer / Brand FTDI Chip
Manufacturer part number FT230XS-R
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
RS stock number 7570010
Product description FTDI Chip UART RS232, RS422, RS485, SIE, UART 16-Pin SSOP, FT230XS-R
Manufacturer / Brand FTDI Chip
Manufacturer part number FT230XS-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip

The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.

- Fully integrated MTP memory, clock generation, AVCC filtering, Power-On Reset (POR) and LDO regulators.
- Configurable CBUS I/O Pin Options.
- Asynchronous and Synchronous Bit Bang Modes.
- Operates at between +3.3 V and +5.25 V. A nominal operational mode current of 8 mA and a nominal USB suspend mode current of 125 μA.


Specifications

Attribute Value
Brand FTDI Chip
Number of Channels per Chip 1
Standard Supported RS232, RS422, RS485, SIE, UART
Transmit FIFO 512 B
Receive FIFO 512 B
Maximum Data Rate 3 MBd
Transmitter and Receiver FIFO Counter Yes
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Typical Operating Supply Voltage 5 V
Dimensions 0.197 x 0.157 x 0.059 in
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
VND
97,970.00
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
197,970.0048,985.00
*price per unit indicative
"FTDI Chip UART RS232, RS422, RS485, SIE, UART 16-Pin SSOP, FT230XS-R" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products