Saint Gobain Fluid Transfer Tygon® 2375 Translucent Chemical Resistant Tubing, 12.7mm Bore Size , 15m Long , , Food
- RS Stock No.:
- 7621288
- Mfr. Prt No.:
- AJK00038
- Brand:
- Saint Gobain Fluid Transfer
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7621288 |
Product description | Saint Gobain Fluid Transfer Tygon® 2375 Translucent Chemical Resistant Tubing, 12.7mm Bore Size , 15m Long , , Food |
Manufacturer / Brand | Saint Gobain Fluid Transfer |
Manufacturer part number | AJK00038 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7621288 |
Product description | Saint Gobain Fluid Transfer Tygon® 2375 Translucent Chemical Resistant Tubing, 12.7mm Bore Size , 15m Long , , Food |
Manufacturer / Brand | Saint Gobain Fluid Transfer |
Manufacturer part number | AJK00038 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Tygon® 2375-C High-Purity Tubing
Tygon®2375-C high-purity chemical-resistant tubing from Saint-Gobain is transparent, flexible and can be used with chemical transfer systems, hazardous materials handling, inks and printing fluid and detergents. This high-purity tubing is almost entirely unaffected by acids, ketones, salts, alcohols up to 54°C. This tubing is entirely plasticiser-free, is designed with a smooth inner surface to help prevent material/particulate build-up, reducing the potential for tubing contamination. The tubing meets FDA and NSF 51 criteria, and European and French regulations for food contact.
Features and Benefits
• Resistance to highly aggressive chemicals
• Low sorption - Minimises cross-contamination
• Meets FDA CFR 177.1520 criteria for food and beverage use
• Compliance towards ECHA and European Directive 2002/95/EC (RoHS)
• Plasticiser free
• Excellent chemical resistance
• Temperature range: -75°C to +64°C
• Clear for easy observation
Product Application Information
Ideal for use in highly regulated industries such as, hospitality and institutional cleaning.
Specifications
Attribute | Value |
Brand | Saint Gobain Fluid Transfer |
Material | Tygon® 2375 |
Bore Size | 12.7 mm |
Length | 15 m |
Food Grade | Yes |
Internal Diameter | 12.7 mm |
External Diameter | 19.10 mm |
Colour | Translucent |
Peristaltic Pump Compatible | No |
Maximum Operating Temperature | +54 °C |
Minimum Operating Temperature | -75 °C |