Norgren Sleeve 3/2 Pneumatic Manual Control Valve M/7300 Series
- RS Stock No.:
- 7610382
- Mfr. Prt No.:
- M/7328
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7610382 |
Product description | Norgren Sleeve 3/2 Pneumatic Manual Control Valve M/7300 Series |
Manufacturer / Brand | Norgren |
Manufacturer part number | M/7328 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
M/7300 Series Sleeve Valve
NORGREN M/7300 manually-operated, in-line sleeve valves are suitable for use within filtered, lubricated or non-lubricated compressed air systems, are compact, easy to install, simple in operation, and reliable.
Specifications
Attribute | Value |
Brand | Norgren |
Control Mechanism | Sleeve |
Function | 3/2 |
Connection Port Thread | G 1/4 |
Thread Size | 1/4 in |
Thread Standard | G |
Manufacturer Series | M/7300 |
Body Material | Chrome Nickel Plated Brass |
Maximum Flow Rate | 775 NL/min |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +80 °C |
Number of Ports | 3/2 |