Testo 830-T4 Infrared Thermometer, Max Temperature +400°C, ±1 °C, Centigrade

RS Stock No.:
7644408
Mfr. Prt No.:
0560 8314
Brand:
Testo
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
RS stock number 7644408
Product description Testo 830-T4 Infrared Thermometer, Max Temperature +400°C, ±1 °C, Centigrade
Manufacturer / Brand Testo
Manufacturer part number 0560 8314

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

testo 830-T4 Infrared Thermometer and IR / Type K Set

The fast and versatile infrared thermometer with 2-point laser marking and 30:1 optics.
The surface temperature of smaller objects can be measured at a safe distance. The diameter of the measuring spot is only 36mm at a distance of 1m. Possibility of connecting external temperature probes.


A separately available testo 830-4 Set (764-4402) includes cross-band Type K surface probe, leather case , batteries and calibration protocol

30:1 optics for measuring temperature at a distance even on small objects
Two point laser measurement spot marking
Unit is capable of providing contact temperature measurement and emissivity determination with an attachable TC probe (probe is only supplied in the Set: 764-4402)
Input of upper and lower limit value
Adjustable emissivity 0.2 to 1.0
Includes battery & factory calibration certificate
Includes 9V PP3 battery & factory calibration certificate


Specifications

Attribute Value
Brand Testo
Absolute Maximum Temperature Measurement +400 °C
Temperature Scale Centigrade
Absolute Minimum Temperature Measurement -30 °C
Best Accuracy ±1 °C
Distance to Spot Ratio 30:1
Emissivity 0.1 → 1
Model Number p 830-T4
Resolution 0.1 °C
Data Storage Yes
Response Time 500 ms
Length 38 mm
Width 75 mm
Height 190 mm
Weight 200 g
Checking stock...
VND
4,795,874.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,795,874.00
*price per unit indicative
"Testo 830-T4 Infrared Thermometer, Max Temperature +400°C, ±1 °C, Centigrade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products