Samsung Electro-Mechanics, 1210 (3225M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD CL32B106KBJNNNE

RS Stock No.:
7661214
Mfr. Prt No.:
CL32B106KBJNNNE
Brand:
Samsung Electro-Mechanics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7661214
Product description Samsung Electro-Mechanics, 1210 (3225M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD CL32B106KBJNNNE
Manufacturer / Brand Samsung Electro-Mechanics
Manufacturer part number CL32B106KBJNNNE
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
RS stock number 7661214
Product description Samsung Electro-Mechanics, 1210 (3225M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD CL32B106KBJNNNE
Manufacturer / Brand Samsung Electro-Mechanics
Manufacturer part number CL32B106KBJNNNE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Samsung 1210 MLCC series

General Multilayer Ceramic Chip Capacitors

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification


Specifications

Attribute Value
Brand Samsung Electro-Mechanics
Capacitance 10 µF
Voltage 50 V dc
Package/Case 1210 (3225M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 3.2 x 2.5 x 2.5 mm
Length 3.2 mm
Depth 2.5 mm
Height 2.5 mm
Series CL
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
VND
76,436.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
176,436.007,643.60
*price per unit indicative
"Samsung Electro-Mechanics, 1210 (3225M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD CL32B106KBJNNNE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products