Bosch HSS Twist Drill Bit, 2.8mm x 3.8 m
- RS Stock No.:
- 7682921
- Mfr. Prt No.:
- 2608585439
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7682921 |
Product description | Bosch HSS Twist Drill Bit, 2.8mm x 3.8 m |
Manufacturer / Brand | Bosch |
Manufacturer part number | 2608585439 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HSS-G Imperial Drill Bits (DIN 338)
High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.
Precision ground for a faster drilling rate and lower feed pressure
Self centring drill bits
Specifications
Attribute | Value |
Brand | Bosch |
Drill Bit Type | Twist Drill Bit |
Diameter | 2.8 mm |
Material | HSS |
Overall Length | 3.8 m |