Tektronix MSO2024 Bench Mixed Signal Oscilloscope, 200MHz, 4, 16 Channels

RS Stock No.:
7683393
Mfr. Prt No.:
MSO2024B
Brand:
Tektronix

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7683393
Product description Tektronix MSO2024 Bench Mixed Signal Oscilloscope, 200MHz, 4, 16 Channels
Manufacturer / Brand Tektronix
Manufacturer part number MSO2024B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Tektronix
Number of Channels 4, 16
Bandwidth 200 MHz
Digital/Analogue Digital
Oscilloscope Type Bench
Oscilloscope Form Mixed Signal
Series MSO2000B
Interface USB
Power Source Mains
Display Type Colour
Minimum Vertical Sensitivity 2 mV/div
Maximum Vertical Sensitivity 5 V/div
Minimum Time Base 2 ns/div
Screen Size 7 in
Sample Rate Random 1 G samples/s
Record Length 1 M points/c
Input Capacitance 11.5 pF
Dimensions 377 x 134 x 180 mm
Input Impedance 1 (Analogue) MΩ, 101 (Digital) kΩ
Weight 3.6 kg
Maximum Time Base 100 s/div
Safety Category Level CAT II
Safety Category Voltage 300 V
Safety Category CAT II 300 V
Rise Time 2.1 ns
Vertical Resolution 1 (Digital) bit, 8 (Analogue) bit
Checking stock...
VND
173,242,000.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1173,242,000.00
*price per unit indicative
"Tektronix MSO2024 Bench Mixed Signal Oscilloscope, 200MHz, 4, 16 Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products