ABUS 64TI/50 All Weather Titalium Weatherproof Padlock 50mm

RS Stock No.:
7689691
Mfr. Prt No.:
64TI/50
Brand:
ABUS
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
RS stock number 7689691
Product description ABUS 64TI/50 All Weather Titalium Weatherproof Padlock 50mm
Manufacturer / Brand ABUS
Manufacturer part number 64TI/50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Weatherproof Padlocks

ABUS 64TI Series Titalium™ Padlocks

The Abus Titalium Padlocks are Ideal for medium to high risk of theft, the 64TI series TITALIUM™ padlocks is recommended for a wide range of security requirements. All models in this series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
5 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security


Specifications

Attribute Value
Brand ABUS
Lock Type Key
Shackle Diameter 8 mm
Shackle Length 37 mm
Keyed Alike No
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Titalium
Colour Grey
Body Width 50 mm
Quantity Per Package 1
Checking stock...
VND
659,406.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1659,406.00
*price per unit indicative
"ABUS 64TI/50 All Weather Titalium Weatherproof Padlock 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products