ITT Cannon MDM 15 Way Panel Mount D-sub Connector Socket, 1.27mm Pitch

RS Stock No.:
7707859
Mfr. Prt No.:
MDM-15SSB-A174
Brand:
ITT Cannon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7707859
Product description ITT Cannon MDM 15 Way Panel Mount D-sub Connector Socket, 1.27mm Pitch
Manufacturer / Brand ITT Cannon
Manufacturer part number MDM-15SSB-A174
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
RS stock number 7707859
Product description ITT Cannon MDM 15 Way Panel Mount D-sub Connector Socket, 1.27mm Pitch
Manufacturer / Brand ITT Cannon
Manufacturer part number MDM-15SSB-A174

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

'D' Sub-Miniature Connection System

ITT D Type Connectors

ITT 1.27mm Micro-D Connectors - MDM Series

MDM series moisture sealed Micro-D connectors with a lightweight, rugged design and high density contact configurations on a 1.27mm pitch. These MDM microminiature D connectors have electroless nickel plated aluminium shells for added strength and EMI and RFI shielding along with silicone elastomer compression interfacial seals that provide protection against moisture and humidity between each contact and contacts and shell. The contacts of these MDM Micro-D connectors are size 24 MICROPIN™ or MICROSOCKET™ contacts which are made from copper alloy with a gold plating. These Micro-D connectors have 2.31mm mounting holes and are available with various termination options:
Part numbers: MDM-xxxSB-xxx have solder pot terminations that accept 26AWG max harness wire.
Part numbers: MDM-xxxH003B-xxx have harness wire terminations (18", 7 strand 26AWG to MIL-W-16878/4, Type E Teflon, colour coded to MIL-STD-681 system I).
Part numbers: MDM-xxxL1B-xxx have 0.5" uninsulated solid 25AWG gold plated copper wire terminations.

Note

For suitable jackscrews see stock number 770-7941, 770-7944 and 770-7953 typically.

Suitable for military, industrial or commercial applications and computer interfacing etc.


Specifications

Attribute Value
Brand ITT Cannon
Number of Contacts 15
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
Pitch 1.27 mm
D Connector Type Micro-D
Termination Method Solder
Current Rating 3.0 A
Housing Material Aluminium Alloy
Length 23.75 mm
Width 7.82 mm
Depth 10.09 mm
Dimensions 23.75 x 7.82 x 10.09 mm
Series MDM
Contact Size 24
Maximum Operating Temperature +125 °C
Contact Plating Gold
Contact Material Copper Alloy
Minimum Operating Temperature -55.0 °C
Checking stock...
VND
5,011,408.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,011,408.00
*price per unit indicative
"ITT Cannon MDM 15 Way Panel Mount D-sub Connector Socket, 1.27mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products