Kingstate 85dB, Through Hole Continuous Internal, Magnetic Buzzer Component, 2V dc up to 5V dc
- RS Stock No.:
- 7716957
- Mfr. Prt No.:
- KXG1203C
- Brand:
- Kingstate
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7716957 |
Product description | Kingstate 85dB, Through Hole Continuous Internal, Magnetic Buzzer Component, 2V dc up to 5V dc |
Manufacturer / Brand | Kingstate |
Manufacturer part number | KXG1203C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Specifications
Attribute | Value |
Brand | Kingstate |
Sound Level | 85 dB |
Tone Type | Continuous |
Drive Type | Internal |
Mounting Type | Through Hole |
Dimensions | 12 (Dia.) x 9.5 mm |
Supply Current | 30 mA |
Diameter | 12 mm |
Height | 9.5 mm |
Maximum Frequency | 2.7 kHz |
Maximum Operating Temperature | +70 °C |
Maximum Supply Voltage | 5 V dc |
Minimum Frequency | 1900 Hz |
Minimum Operating Temperature | -30 °C |
Minimum Supply Voltage | 2 V dc |