RS PRO Metal Indoor Traffic Mirror Wall Clamp
- RS Stock No.:
- 7739742
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7739742 |
Product description | RS PRO Metal Indoor Traffic Mirror Wall Clamp |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Security and Safety Mirrors
Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.
Mirror Fixing Kit
Pole Mounting Kits are designed to mount the Regular Outdoor Convex Mirrors to a 50mm or 75mm diameter pole
Compatible with indoor and outdoor
Zinc plated to withstand harsh outdoor conditions
Specifications
Attribute | Value |
Brand | RS PRO |
Indoor/Outdoor | Indoor |
Material | Metal |