Zarges K 470 Waterproof Metal Equipment case, 950 x 530 x 430mm
- RS Stock No.:
- 7811591
- Mfr. Prt No.:
- 40845
- Brand:
- Zarges

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7811591 |
Product description | Zarges K 470 Waterproof Metal Equipment case, 950 x 530 x 430mm |
Manufacturer / Brand | Zarges |
Manufacturer part number | 40845 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7811591 |
Product description | Zarges K 470 Waterproof Metal Equipment case, 950 x 530 x 430mm |
Manufacturer / Brand | Zarges |
Manufacturer part number | 40845 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
K470 Aluminium Range
Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.
Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)
Rugged hinges and lid retaining straps
Rubber seal on body/lid contact point for a shower proof container
Toggle catches with wire seal and padlock facility
Specifications
Attribute | Value |
Brand | Zarges |
Material | Aluminium |
Internal Height | 400 mm |
Internal Width | 480 mm |
Internal Depth | 900 mm |
Internal Dimensions | 900 x 480 x 400 mm |
External Height | 430 mm |
External Width | 530 mm |
External Depth | 950 mm |
External Dimensions | 950 x 530 x 430 mm |
Watertight or Waterproof | Yes |
Wheels | No |
Colour | Silver |
Series | K 470 |
Weight | 11 kg |
Material Type | Metal |
Lockable | Yes |