Parallax Inc Altimeter Barometric Pressure Sensor, Temperature Sensor Module
- RS Stock No.:
- 7813030
- Mfr. Prt No.:
- 29124
- Brand:
- Parallax Inc
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7813030 |
Product description | Parallax Inc Altimeter Barometric Pressure Sensor, Temperature Sensor Module |
Manufacturer / Brand | Parallax Inc |
Manufacturer part number | 29124 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7813030 |
Product description | Parallax Inc Altimeter Barometric Pressure Sensor, Temperature Sensor Module |
Manufacturer / Brand | Parallax Inc |
Manufacturer part number | 29124 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 16, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/
Barometric altimeter module
This module includes a high linearity barometric pressure sensor MS5607 and a high resolution temperature output, allowing implementation of an altimeter/thermometer without any additional sensors. Different operation modes allow the user to optimize for conversion speed or current consumption. The module is designed for use with a large variety of microcontrollers with different voltage requirements.
20cm altitude resolution
Thermometer range: -40 to +85°C with <0.01°C resolution
Pressure range: 10 to 1200mBar
24-bit pressure and temperature measurement
Power requirement: 3.3 to 6.5Vdc
Communication: I2C (up to 400kHz) or SPI (20MHz)
Operating temperature range: -40 to +85°C
Dimensions: 21.6 x 20.3mm
Specifications
Attribute | Value |
Brand | Parallax Inc |
Sensor Technology | Barometric Pressure Sensor, Temperature Sensor |
Kit Classification | Module |
Kit Name | Altimeter |