Schurter, FMAB RAIL 20A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw, Single Phase

RS Stock No.:
7824070
Mfr. Prt No.:
5500.2262
Brand:
Schurter

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7824070
Product description Schurter, FMAB RAIL 20A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw, Single Phase
Manufacturer / Brand Schurter
Manufacturer part number 5500.2262
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
RS stock number 7824070
Product description Schurter, FMAB RAIL 20A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw, Single Phase
Manufacturer / Brand Schurter
Manufacturer part number 5500.2262

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SK


Product Details

FMAB-rail Series AC Filter DIN Rail Mount

Chassis type single phase industrial filter in a metal housing
Designed for DIN rail mounting, for use with electrical switching and control cabinets
Especially effective against asymmetrical interferences in the frequency range 100kHz up to 30 MHz


Specifications

Attribute Value
Brand Schurter
Maximum Current Rating 20 A
Maximum Voltage Rating 250 V ac
Mounting Type DIN Rail
Termination Style Screw
Number of Phases 1
Number of Stages Single Stage
Series FMAB RAIL
Operating Frequency 50 → 60 Hz
Length 102 mm
Depth 61 mm
Height 48 mm
Capacitance 22 nF, 68 nF
Dimensions 102 x 61 x 48 mm
Inductance 0.1 x 25 mH
Minimum Operating Temperature -25 °C
Leakage Current 2.1 mA
Maximum Operating Temperature +100 °C
Checking stock...
VND
1,350,434.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,350,434.00
*price per unit indicative
"Schurter, FMAB RAIL 20A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products