Martindale VI13800, LED Voltage tester, 600V ac/dc, From Unit Under Test Powered, CAT III 1000V

RS Stock No.:
7824428
Mfr. Prt No.:
VI13800
Brand:
Martindale
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
RS stock number 7824428
Product description Martindale VI13800, LED Voltage tester, 600V ac/dc, From Unit Under Test Powered, CAT III 1000V
Manufacturer / Brand Martindale
Manufacturer part number VI13800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details


Specifications

Attribute Value
Brand Martindale
Maximum Voltage 600 V ac/dc
Safety Category CAT III 1000V, CAT IV 600 V
Display Type LED
IP Rating IP54
Power Source From Unit Under Test
Dimensions 205 x 67 x 27 mm
Weight 130 g
Height 27 mm
Length 205 mm
Maximum Operating Temperature +55 °C
Minimum Operating Temperature -10 °C
Model Number p VI13800
Width 67 mm
Safety Category Level CAT III, CAT IV
Safety Category Voltage 1000 V, 600 V
Checking stock...
VND
2,938,712.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,938,712.00
*price per unit indicative
"Martindale VI13800, LED Voltage tester, 600V ac/dc, From Unit Under Test Powered, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products