RS PRO 10-Way Non-Fused Terminal Block, 24A, Screw Terminals, 1.5 mm²

RS Stock No.:
7869196
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7869196
Product description RS PRO 10-Way Non-Fused Terminal Block, 24A, Screw Terminals, 1.5 mm²
Manufacturer / Brand RS PRO
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
RS stock number 7869196
Product description RS PRO 10-Way Non-Fused Terminal Block, 24A, Screw Terminals, 1.5 mm²
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

One-Side Entry Polycarbonate Terminal Blocks

APPROVALS : IMQ and CE

Clear polycarbonate (PC) flame retardant housing
Rigid and easy cut
Brass inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Working temperature up to 85°C with a maximum of 120°C and short term (1 hour) at 130°C


Specifications

Attribute Value
Brand RS PRO
Number of Ways 10
Fused No
Pitch 9.4 mm
Current Rating 24 A
Termination Method Screw
Wire Size 1.5 mm²
Voltage Rating 450 V
Material PC
Minimum Operating Temperature +85 °C
Maximum Operating Temperature +130 °C
Contact Material Brass
Checking stock...
VND
247,350.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1247,350.0024,735.00
*price per unit indicative
"RS PRO 10-Way Non-Fused Terminal Block, 24A, Screw Terminals, 1.5 mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products